
QLPT02DXJB | |
|---|---|
DigiKey Part Number | 3970-QLPT02DXJB-ND |
Manufacturer | |
Manufacturer Product Number | QLPT02DXJB |
Description | 3MM, PHOTO TRANSISTOR, BLACK, 25 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 900nm Side View Radial |
Datasheet | Datasheet |
Category | Viewing Angle 25° |
Manufacturer Quelighting Corp | Power - Max 100 mW |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Orientation Side View |
Voltage - Collector Emitter Breakdown (Max) 100 V | Operating Temperature -40°C ~ 85°C |
Current - Dark (Id) (Max) 100 nA | Package / Case Radial |
Wavelength 900nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20200 € | 2,02 € |
| 100 | 0,14330 € | 14,33 € |
| 500 | 0,11636 € | 58,18 € |
| 1.000 | 0,10745 € | 107,45 € |
| 2.000 | 0,09987 € | 199,74 € |
| 5.000 | 0,09156 € | 457,80 € |
| 10.000 | 0,08636 € | 863,60 € |
| 25.000 | 0,08069 € | 2.017,25 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |


