
QLIR05DYAM | |
|---|---|
DigiKey Part Number | 3970-QLIR05DYAMTR-ND - Tape & Reel (TR) 3970-QLIR05DYAMCT-ND - Cut Tape (CT) 3970-QLIR05DYAMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLIR05DYAM |
Description | 3528 PACKAGE IR LED, PLCC4, TOP |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.5V 100mA 10mW/sr @ 100mA 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quelighting Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 10mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23000 € | 2,30 € |
| 100 | 0,16340 € | 16,34 € |
| 500 | 0,13316 € | 66,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12319 € | 123,19 € |
| 2.000 | 0,11469 € | 229,38 € |
| 3.000 | 0,11032 € | 330,96 € |
| 5.000 | 0,10538 € | 526,90 € |
| 7.000 | 0,10244 € | 717,08 € |
| 10.000 | 0,09957 € | 995,70 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

