
QLIR03DXJ | |
|---|---|
DigiKey Part Number | 3970-QLIR03DXJ-ND |
Manufacturer | |
Manufacturer Product Number | QLIR03DXJ |
Description | THROUGH HOLE, IR 940NM, 25 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 25° Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.2V |
Manufacturer Quelighting Corp | Viewing Angle 25° |
Packaging Bulk | Orientation Side View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 50mA | Package / Case Radial |
Wavelength 940nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24100 € | 2,41 € |
| 100 | 0,17170 € | 17,17 € |
| 500 | 0,14032 € | 70,16 € |
| 1.000 | 0,12998 € | 129,98 € |
| 2.000 | 0,12117 € | 242,34 € |
| 5.000 | 0,11153 € | 557,65 € |
| 10.000 | 0,10551 € | 1.055,10 € |
| 25.000 | 0,09893 € | 2.473,25 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

