
QLIR01LXGM | |
|---|---|
DigiKey Part Number | 3970-QLIR01LXGM-ND |
Manufacturer | |
Manufacturer Product Number | QLIR01LXGM |
Description | 5MM THROUGH HOLE PACKAGE, NEAR-I |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1.1V 150mA 20° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quelighting Corp | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,24300 € | 12,43 € |
| 100 | 0,94800 € | 94,80 € |
| 500 | 0,81818 € | 409,09 € |
| 1.000 | 0,77581 € | 775,81 € |
| 2.000 | 0,73991 € | 1.479,82 € |
| 5.000 | 0,70077 € | 3.503,85 € |
| 10.000 | 0,67641 € | 6.764,10 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

