
QLIR01DXGCD | |
|---|---|
DigiKey Part Number | 3970-QLIR01DXGCD-ND |
Manufacturer | |
Manufacturer Product Number | QLIR01DXGCD |
Description | 5MM, IR EMITTER, 20, 50MA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.3V 100mA 60mW/sr @ 100mA 20° Radial |
Datasheet | Datasheet |
Category | Wavelength 940nm |
Manufacturer Quelighting Corp | Voltage - Forward (Vf) (Typ) 1.3V |
Packaging Bulk | Viewing Angle 20° |
Part Status Active | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 85°C |
Current - DC Forward (If) (Max) 100mA | Mounting Type Through Hole |
Radiant Intensity (Ie) Min @ If 60mW/sr @ 100mA | Package / Case Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,42100 € | 4,21 € |
| 100 | 0,30600 € | 30,60 € |
| 500 | 0,25474 € | 127,37 € |
| 1.000 | 0,23792 € | 237,92 € |
| 2.000 | 0,22363 € | 447,26 € |
| 5.000 | 0,20800 € | 1.040,00 € |
| 10.000 | 0,19825 € | 1.982,50 € |
| 25.000 | 0,18763 € | 4.690,75 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

