
YSIS001AAEVBAA | |
|---|---|
DigiKey Part Number | 2958-YSIS001AAEVBAA-ND |
Manufacturer | |
Manufacturer Product Number | YSIS001AAEVBAA |
Description | INT_ISM_PCB_SMD_SMA-K_433MHZ_185 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | YSIS001AA - Antenna 412MHz ~ 427MHz, 433MHz ~ 435MHz, 450MHz ~ 470MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 412MHz ~ 427MHz, 433MHz ~ 435MHz, 450MHz ~ 470MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | YSIS001AA | |
Note | - | |
RF Type | - | |
RF Frequency | 412MHz ~ 427MHz, 433MHz ~ 435MHz, 450MHz ~ 470MHz | |
Function | Antenna |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,65000 € | 58,65 € |
| 10 | 48,52800 € | 485,28 € |
| 25 | 46,00080 € | 1.150,02 € |
| 100 | 43,22420 € | 4.322,42 € |
| Unit Price without VAT: | 58,65000 € |
|---|---|
| Unit Price with VAT: | 69,79350 € |

