
YSIS001AA | |
|---|---|
DigiKey Part Number | 2958-YSIS001AA-ND |
Manufacturer | |
Manufacturer Product Number | YSIS001AA |
Description | YSIS001AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Module Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YSIS001AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 434MHz | |
Frequency Range | 433MHz ~ 435MHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.276" (7.00mm) | |
Applications | ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,07700 € | 20,77 € |
| 25 | 1,90280 € | 47,57 € |
| 100 | 1,71170 € | 171,17 € |
| 300 | 1,60513 € | 481,54 € |
| 600 | 1,55293 € | 931,76 € |
| 1.200 | 1,50998 € | 1.811,98 € |
| 2.700 | 1,46926 € | 3.967,00 € |
| 5.100 | 1,44323 € | 7.360,47 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |

