
YSAO001AA | |
|---|---|
DigiKey Part Number | 2958-YSAO001AA-ND |
Manufacturer | |
Manufacturer Product Number | YSAO001AA |
Description | COAX CBL U.FL TO FAKRA 3.9" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), I-PEX to Fakra 1.13mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Quectel | 2nd Connector Fakra Jack |
Packaging Bulk | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style U.FL (UMCC), I-PEX to Fakra | Length 3.937" (100.00mm) |
1st Connector U.FL (UMCC), I-PEX MHF1 Plug, Right Angle | Cable Type 1.13mm OD Coaxial Cable |
1st Contact Gender Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,41125 € | 482,25 € |
| Unit Price without VAT: | 2,41125 € |
|---|---|
| Unit Price with VAT: | 2,86939 € |

