
YSAN028IA | |
|---|---|
DigiKey Part Number | 2958-YSAN028IA-ND |
Manufacturer | |
Manufacturer Product Number | YSAN028IA |
Description | SMA(F) TO IPEX MHF4, 1.13 MICRO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to I-PEX MHF4L 1.13mm OD Coaxial Cable 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to I-PEX MHF4L | |
1st Connector | RP-SMA Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF4L Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 1,99700 € | 19,97 € |
| 25 | 1,82960 € | 45,74 € |
| 100 | 1,64590 € | 164,59 € |
| 250 | 1,55832 € | 389,58 € |
| 500 | 1,50546 € | 752,73 € |
| 1.000 | 1,46199 € | 1.461,99 € |
| 2.500 | 1,41609 € | 3.540,23 € |
| 5.000 | 1,38843 € | 6.942,15 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

