
YSAN026EA | |
|---|---|
DigiKey Part Number | 2958-YSAN026EA-ND |
Manufacturer | |
Manufacturer Product Number | YSAN026EA |
Description | SMA(F) RP TO IPEX MHF1, 1.13 MIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to RP-SMA 1.13mm OD Coaxial Cable 11.811" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | I-PEX MHF1 to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,35500 € | 23,55 € |
| 25 | 2,16200 € | 54,05 € |
| 100 | 1,94890 € | 194,89 € |
| 250 | 1,84732 € | 461,83 € |
| 500 | 1,78608 € | 893,04 € |
| 1.000 | 1,73568 € | 1.735,68 € |
| 2.500 | 1,68246 € | 4.206,15 € |
| 5.000 | 1,65039 € | 8.251,95 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,72470 € |

