
YPCP003BAEVB | |
|---|---|
DigiKey Part Number | 2958-YPCP003BAEVB-ND |
Manufacturer | |
Manufacturer Product Number | YPCP003BAEVB |
Description | ACCESSORY, PCB, TERMINAL MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | YPCP003BA - Antenna 698MHz ~ 2.7GHz Evaluation Board |
Category | Contents Board(s) |
Manufacturer Quectel | Antenna Type Chip Antenna(s) On-Board |
Packaging Bag | Utilized IC / Part YPCP003BA |
Part Status Active | RF Frequency 698MHz ~ 2.7GHz |
Type Antenna | Function Antenna |
Frequency 698MHz ~ 2.7GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,73000 € | 75,73 € |
| 10 | 63,14900 € | 631,49 € |
| 25 | 60,00680 € | 1.500,17 € |
| 100 | 56,55300 € | 5.655,30 € |
| Unit Price without VAT: | 75,73000 € |
|---|---|
| Unit Price with VAT: | 90,11870 € |

