
YPA00A0AA | |
|---|---|
DigiKey Part Number | 2958-YPA00A0AA-ND |
Manufacturer | |
Manufacturer Product Number | YPA00A0AA |
Description | GNSS PATCH ANTENNA, IRIDIUM (161 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Ceramic Patch |
Datasheet | Datasheet |
EDA/CAD Models | YPA00A0AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.62GHz | |
Frequency Range | 1.62GHz ~ 1.63GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | 0.157" (4.00mm) | |
Applications | GNSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62544 € | 625,44 € |
| Unit Price without VAT: | 0,62544 € |
|---|---|
| Unit Price with VAT: | 0,74427 € |

