
YMCP003AA | |
|---|---|
DigiKey Part Number | 2958-YMCP003AA-ND |
Manufacturer | |
Manufacturer Product Number | YMCP003AA |
Description | YMCP003AA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Module Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YMCP003AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 875MHz | |
Frequency Range | 790MHz ~ 960MHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,82000 € | 8,20 € |
| 25 | 0,74240 € | 18,56 € |
| 100 | 0,65720 € | 65,72 € |
| 250 | 0,61640 € | 154,10 € |
| 800 | 0,57774 € | 462,19 € |
| 1.600 | 0,56002 € | 896,03 € |
| 3.200 | 0,54545 € | 1.745,44 € |
| 5.600 | 0,53559 € | 2.999,30 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

