
YMCP002AAEVB | |
|---|---|
DigiKey Part Number | 2958-YMCP002AAEVB-ND |
Manufacturer | |
Manufacturer Product Number | YMCP002AAEVB |
Description | YMCP002AAEVB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | YMCP002AA - Antenna 600MHz ~ 960MHz, 1.71GHz ~ 2.69GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | YMCP002AAEVB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Antenna | |
Frequency | 600MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | YMCP002AA | |
Note | - | |
RF Type | - | |
RF Frequency | 600MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Function | Antenna |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,65000 € | 58,65 € |
| 10 | 48,52800 € | 485,28 € |
| 25 | 46,00080 € | 1.150,02 € |
| 100 | 43,22420 € | 4.322,42 € |
| Unit Price without VAT: | 58,65000 € |
|---|---|
| Unit Price with VAT: | 69,79350 € |

