
YMCP001AAEVBAA | |
|---|---|
DigiKey Part Number | 2958-YMCP001AAEVBAA-ND |
Manufacturer | |
Manufacturer Product Number | YMCP001AAEVBAA |
Description | YMCP001AAEVBAA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | YMCP001AA - Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Antenna | |
Frequency | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | YMCP001AA | |
Note | - | |
RF Type | - | |
RF Frequency | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | |
Function | Antenna |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,39000 € | 56,39 € |
| 10 | 46,66100 € | 466,61 € |
| 25 | 44,23160 € | 1.105,79 € |
| 100 | 41,56170 € | 4.156,17 € |
| Unit Price without VAT: | 56,39000 € |
|---|---|
| Unit Price with VAT: | 67,10410 € |

