Cable Assembly Coaxial SMA to SMA RG-405 185.0" (4.7m) 15.4'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YLUX017XQM

DigiKey Part Number
2958-YLUX017XQM-ND
Manufacturer
Manufacturer Product Number
YLUX017XQM
Description
CABLE, SCREW MOUNT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-405 185.0" (4.7m) 15.4'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
185.0" (4.7m) 15.4'
Cable Type
RG-405
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
121,03000 €21,03 €
1017,87800 €178,78 €
2516,75880 €418,97 €
5015,95920 €797,96 €
10015,19790 €1.519,79 €
25014,24740 €3.561,85 €
50013,56830 €6.784,15 €
Unit Price without VAT:21,03000 €
Unit Price with VAT:25,02570 €