Cable Assembly Coaxial SMA to SMA RG-405 185.0" (4.7m) 15.4'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YLUX017XQK

DigiKey Part Number
2958-YLUX017XQK-ND
Manufacturer
Manufacturer Product Number
YLUX017XQK
Description
CABLE, SCREW MOUNT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-405 185.0" (4.7m) 15.4'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Quectel
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
185.0" (4.7m) 15.4'
Part Status
Active
Cable Type
RG-405
Style
SMA to SMA
Cable Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Plug
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
120,94000 €20,94 €
1017,79700 €177,97 €
2516,68320 €417,08 €
5015,88680 €794,34 €
10015,12910 €1.512,91 €
25014,18284 €3.545,71 €
50013,50682 €6.753,41 €
Unit Price without VAT:20,94000 €
Unit Price with VAT:24,91860 €