Cable Assembly Coaxial SMA to SMA RG-405 106.3" (2.7m) 8.9'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YLUX017XQJ

DigiKey Part Number
2958-YLUX017XQJ-ND
Manufacturer
Manufacturer Product Number
YLUX017XQJ
Description
CABLE, SCREW MOUNT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-405 106.3" (2.7m) 8.9'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Quectel
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
106.3" (2.7m) 8.9'
Part Status
Active
Cable Type
RG-405
Style
SMA to SMA
Cable Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Plug
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
114,17000 €14,17 €
1012,04500 €120,45 €
3011,14667 €334,40 €
5010,75200 €537,60 €
10010,23890 €1.023,89 €
2509,59848 €2.399,62 €
5009,14082 €4.570,41 €
Manufacturers Standard Package
Unit Price without VAT:14,17000 €
Unit Price with VAT:16,86230 €