Cable Assembly Coaxial SMA to SMA RG-405 27.56" (700.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YLUX017XQB

DigiKey Part Number
2958-YLUX017XQB-ND
Manufacturer
Manufacturer Product Number
YLUX017XQB
Description
CABLE, SCREW MOUNT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-405 27.56" (700.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
27.56" (700.00mm)
Cable Type
RG-405
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
17,06000 €7,06 €
105,99500 €59,95 €
255,61920 €140,48 €
505,35100 €267,55 €
1005,09560 €509,56 €
2504,77672 €1.194,18 €
5004,54886 €2.274,43 €
1.0004,33197 €4.331,97 €
Manufacturers Standard Package
Unit Price without VAT:7,06000 €
Unit Price with VAT:8,40140 €