Cable Assembly Coaxial SMA to SMA 66.9" (1.7m) 5.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YLUX016XQF

DigiKey Part Number
2958-YLUX016XQF-ND
Manufacturer
Manufacturer Product Number
YLUX016XQF
Description
CABLE, SCREW MOUNT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 66.9" (1.7m) 5.6'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMA Plug
Manufacturer
Quectel
2nd Contact Gender
Male
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
66.9" (1.7m) 5.6'
Style
SMA to SMA
Frequency - Max
6 GHz
1st Connector
SMA Jack
Color
Black
1st Contact Gender
Female
Operating Temperature
-40°C ~ 85°C
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
17,09000 €7,09 €
106,02800 €60,28 €
305,57767 €167,33 €
505,38000 €269,00 €
1005,12320 €512,32 €
2504,80264 €1.200,66 €
5004,57352 €2.286,76 €
1.0004,35548 €4.355,48 €
Manufacturers Standard Package
Unit Price without VAT:7,09000 €
Unit Price with VAT:8,43710 €