Cable Assembly Coaxial SMA to SMA LMR 200 66.9" (1.7m) 5.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YLUX013XQD

DigiKey Part Number
2958-YLUX013XQD-ND
Manufacturer
Manufacturer Product Number
YLUX013XQD
Description
CABLE, SCREW MOUNT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA LMR 200 66.9" (1.7m) 5.6'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
66.9" (1.7m) 5.6'
Cable Type
LMR 200
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
18,00000 €8,00 €
106,80200 €68,02 €
306,29467 €188,84 €
506,07180 €303,59 €
1005,78190 €578,19 €
2505,42004 €1.355,01 €
5005,16156 €2.580,78 €
1.0004,91544 €4.915,44 €
Manufacturers Standard Package
Unit Price without VAT:8,00000 €
Unit Price with VAT:9,52000 €