
YG0016AA | |
|---|---|
DigiKey Part Number | 2958-YG0016AA-ND |
Manufacturer | |
Manufacturer Product Number | YG0016AA |
Description | YG0016, GPS/GLONASS/BD ANTENNA ( |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Ceramic Patch SMA Male |
Category | Number of Bands 4 |
Manufacturer Quectel | VSWR 2 |
Packaging Bulk | Return Loss -10dB |
Part Status Obsolete | Gain 4.7dBi, 4.8dBi, 4.65dBi, 4.54dBi |
RF Family/Standard Navigation | Features Cable - 130mm, LNA, Filter |
Frequency Group UHF (1GHz ~ 2GHz) | Termination SMA Male |
Frequency (Center/Band) 1.56GHz, 1.58GHz, 1.6GHz, 1.61GHz | Height (Max) 0.404" (10.25mm) |
Antenna Type Ceramic Patch | Applications GNSS |

