
YFS001AA | |
|---|---|
DigiKey Part Number | 2958-YFS001AA-ND |
Manufacturer | |
Manufacturer Product Number | YFS001AA |
Description | 5G WATERPROOF FIBERGLASS ANTENNA |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, LTE Whip, Straight N Type |
Category | Antenna Type Whip, Straight |
Manufacturer Quectel | Number of Bands 4 |
Packaging Bulk | VSWR 3, 3.5, 4.5 |
Part Status Not For New Designs | Gain 3dBi, 3dBi, 3dBi, 3dBi |
RF Family/Standard Cellular | Termination N Type |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 830MHz, 2.21GHz, 3.55GHz, 4.7GHz | Height (Max) 11.811" (300.00mm) |
Frequency Range 700MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz, 4.4GHz ~ 5GHz | Applications 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,91000 € | 1.991,00 € |
| Unit Price without VAT: | 19,91000 € |
|---|---|
| Unit Price with VAT: | 23,69290 € |

