
YFNP001WWB | |
|---|---|
DigiKey Part Number | 2958-YFNP001WWBTR-ND - Tape & Reel (TR) 2958-YFNP001WWBCT-ND - Cut Tape (CT) 2958-YFNP001WWBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFNP001WWB |
Description | EMBEDDED ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LPWA Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YFNP001WWB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 867.5MHz | |
Frequency Range | 855MHz ~ 880MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 0dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Applications | ISM, LPWA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,99300 € | 9,93 € |
| 25 | 0,90200 € | 22,55 € |
| 100 | 0,80140 € | 80,14 € |
| 250 | 0,75356 € | 188,39 € |
| 500 | 0,72472 € | 362,36 € |
| 1.000 | 0,70097 € | 700,97 € |
| 2.500 | 0,67589 € | 1.689,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,66078 € | 3.303,90 € |
| 10.000 | 0,64835 € | 6.483,50 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

