
YFNP001WWA | |
|---|---|
DigiKey Part Number | 2958-YFNP001WWATR-ND - Tape & Reel (TR) 2958-YFNP001WWACT-ND - Cut Tape (CT) 2958-YFNP001WWADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFNP001WWA |
Description | EMBEDDED ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LPWA Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YFNP001WWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 900MHz ~ 930MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 0.4dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Applications | ISM, LPWA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,03300 € | 10,33 € |
| 25 | 0,93760 € | 23,44 € |
| 100 | 0,83350 € | 83,35 € |
| 250 | 0,78368 € | 195,92 € |
| 500 | 0,75370 € | 376,85 € |
| 1.000 | 0,72901 € | 729,01 € |
| 2.500 | 0,70293 € | 1.757,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,68721 € | 3.436,05 € |
| 10.000 | 0,67429 € | 6.742,90 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |



