
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | - | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 1.3dBi | |
Features | Cable - 150mm | |
Termination | I-PEX MHF1 | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | - | |
Applications | ISM, LPWA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,33300 € | 13,33 € |
| 25 | 1,21560 € | 30,39 € |
| 100 | 1,08600 € | 108,60 € |
| 300 | 1,01367 € | 304,10 € |
| 500 | 0,98692 € | 493,46 € |
| 1.000 | 0,95625 € | 956,25 € |
| 2.500 | 0,92387 € | 2.309,67 € |
| 5.000 | 0,90436 € | 4.521,80 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

