New at DigiKey
RF ANTENNA 5G, Wi-Fi Flat Patch I-PEX MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFMA200E3AM

DigiKey Part Number
2958-YFMA200E3AM-ND
Manufacturer
Manufacturer Product Number
YFMA200E3AM
Description
5G&WIFI 2IN1 ADHESIVE MOUNT COMB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, Wi-Fi Flat Patch I-PEX MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
12
Manufacturer
Quectel
VSWR
1.6, 1.7, 1.8, 1.9, 2.4, 2.6, 2.7, 2.8, 2.9, 5.2
Packaging
Bag
Return Loss
-12.8dB, -11.4dB, -11.1dB, -11dB, -10.1dB, -7.6dB, -7.1dB, -6.7dB, -6.6dB, -6.3dB, -3.4dB
Part Status
Active
Gain
1.3dBi, 1.8dBi, 1.1dBi, 1.5dBi, 4.1dBi, 2.6dBi, 1.9dBi, 1.9dBi, 5dBi, 4.9dBi, 3.5dBi
RF Family/Standard
Cellular, WiFi
Features
Cable - 125mm
Frequency Group
Wide Band
Termination
I-PEX MHF1
Frequency (Center/Band)
650MHz, 755MHz, 890MHz, 1.47GHz, 1.935GHz, 2.35GHz, 2.45GHz, 2.595GHz, 3.75GHz, 4.7GHz, 5.5GHz, 6.525GHz
Mounting Type
Adhesive
Frequency Range
600MHz ~ 700MHz, 700MHz ~ 810MHz, 820MHz ~ 960MHz, 1.42GHz ~ 1.52GHz, 1.7GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.4GHz ~ 2.5GHz, 2.5GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Applications
5G, Wi-Fi
Antenna Type
Flat Patch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,77000 €3,77 €
102,85200 €28,52 €
252,62400 €65,60 €
1002,37330 €237,33 €
3002,23340 €670,02 €
5002,18166 €1.090,83 €
1.0002,12234 €2.122,34 €
2.5002,05972 €5.149,30 €
Manufacturers Standard Package
Unit Price without VAT:3,77000 €
Unit Price with VAT:4,48630 €