
YFGC245WWA | |
|---|---|
DigiKey Part Number | 2958-YFGC245WWA-ND |
Manufacturer | |
Manufacturer Product Number | YFGC245WWA |
Description | INT,GPS&GNSS,CERAMIC,-,NA,1559-1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS PCB Trace Solder Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.176GHz, 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.164GHz ~ 1.189GHz, 1.559GHz ~ 1.606GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 4 | |
Return Loss | -20.5dB, -15.8dB, -15.7dB, -12dB | |
Gain | 0.97dBi, 2.6dBi, 3.6dBi, 1.5dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.394" (10.00mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,67000 € | 13,67 € |
| 12 | 10,65667 € | 127,88 € |
| 36 | 9,86306 € | 355,07 € |
| 108 | 9,28083 € | 1.002,33 € |
| 252 | 8,93956 € | 2.252,77 € |
| 504 | 8,71484 € | 4.392,28 € |
| 1.008 | 8,52996 € | 8.598,20 € |
| Unit Price without VAT: | 13,67000 € |
|---|---|
| Unit Price with VAT: | 16,26730 € |

