
YFGC040WWA | |
|---|---|
DigiKey Part Number | 2958-YFGC040WWA-ND |
Manufacturer | |
Manufacturer Product Number | YFGC040WWA |
Description | INT,GPS&GNSS,CERAMIC,-,NA,1559-1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS PCB Trace Solder Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.559GHz ~ 1.606GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 3 | |
VSWR | 1.2, 1.3 | |
Return Loss | -20.35dB, -20.1dB, -19.1dB | |
Gain | 3.5dBi, 4.3dBi, 4.2dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.157" (4.00mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,04000 € | 9,04 € |
| 15 | 6,82467 € | 102,37 € |
| 30 | 6,47933 € | 194,38 € |
| 105 | 6,00248 € | 630,26 € |
| 255 | 5,75306 € | 1.467,03 € |
| 510 | 5,59716 € | 2.854,55 € |
| 1.005 | 5,47134 € | 5.498,70 € |
| Unit Price without VAT: | 9,04000 € |
|---|---|
| Unit Price with VAT: | 10,75760 € |

