
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.582GHz | |
Frequency Range | 1.559GHz ~ 1.606GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 3.8dBi | |
Features | - | |
Termination | Screw-Mount | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.236" (6.00mm) | |
Applications | GNSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 € | 4,85 € |
| 20 | 3,48050 € | 69,61 € |
| 40 | 3,29725 € | 131,89 € |
| 100 | 3,10330 € | 310,33 € |
| 260 | 2,94781 € | 766,43 € |
| 500 | 2,86308 € | 1.431,54 € |
| 1.000 | 2,78872 € | 2.788,72 € |
| 2.500 | 2,71023 € | 6.775,58 € |
| Unit Price without VAT: | 4,85000 € |
|---|---|
| Unit Price with VAT: | 5,77150 € |

