
YFGC035WWB | |
|---|---|
DigiKey Part Number | 2958-YFGC035WWB-ND |
Manufacturer | |
Manufacturer Product Number | YFGC035WWB |
Description | INT,GPS&GNSS,CERAMIC,-,NA,1559-1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS PCB Trace Solder Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Quectel | VSWR 1, 1.2, 1.3 |
Packaging Bulk | Return Loss -34.8dB, -18.7dB, -17dB |
Part Status Active | Gain 3.4dBi, 3.6dBi, 3dBi |
RF Family/Standard Navigation | Termination Solder |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 1.561GHz, 1.575GHz, 1.602GHz | Height (Max) 0.236" (6.00mm) |
Frequency Range 1.559GHz ~ 1.606GHz | Applications Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS |
Antenna Type PCB Trace |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 20 | 2,69550 € | 53,91 € |
| 40 | 2,54825 € | 101,93 € |
| 100 | 2,39220 € | 239,22 € |
| 260 | 2,26727 € | 589,49 € |
| 500 | 2,19912 € | 1.099,56 € |
| 1.000 | 2,13933 € | 2.139,33 € |
| 2.500 | 2,07620 € | 5.190,50 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |

