
YFGC025WWD | |
|---|---|
DigiKey Part Number | 2958-YFGC025WWD-ND |
Manufacturer | |
Manufacturer Product Number | YFGC025WWD |
Description | INT,GPS&GNSS,CERAMIC,-,NA,1559-1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS PCB Trace Solder Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.559GHz ~ 1.606GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 3 | |
Return Loss | -29.6dB, -19.7dB, -6.7dB | |
Gain | 1.9dBi, 3.2dBi, 3.6dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.157" (4.00mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,53100 € | 15,31 € |
| 40 | 1,34075 € | 53,63 € |
| 120 | 1,23483 € | 148,18 € |
| 280 | 1,17271 € | 328,36 € |
| 520 | 1,13585 € | 590,64 € |
| 1.000 | 1,10325 € | 1.103,25 € |
| 2.520 | 1,06630 € | 2.687,08 € |
| 5.000 | 1,04447 € | 5.222,35 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

