
YFGC025WWB | |
|---|---|
DigiKey Part Number | 2958-YFGC025WWB-ND |
Manufacturer | |
Manufacturer Product Number | YFGC025WWB |
Description | INT,GPS&GNSS,CERAMIC,-,NA,1559-1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS PCB Trace Solder Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Quectel | VSWR 1.1, 1.5, 6.6 |
Packaging Bulk | Return Loss -29.9dB, -13.8dB, -2.7dB |
Part Status Active | Gain -2.7dBi, 0.92dBi, 2.1dBi |
RF Family/Standard Navigation | Termination Solder |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 1.561GHz, 1.575GHz, 1.602GHz | Height (Max) 0.079" (2.00mm) |
Frequency Range 1.559GHz ~ 1.606GHz | Applications Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS |
Antenna Type PCB Trace |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,52400 € | 15,24 € |
| 40 | 1,33475 € | 53,39 € |
| 120 | 1,22925 € | 147,51 € |
| 280 | 1,16739 € | 326,87 € |
| 520 | 1,13069 € | 587,96 € |
| 1.000 | 1,09826 € | 1.098,26 € |
| 2.520 | 1,06146 € | 2.674,88 € |
| 5.000 | 1,03974 € | 5.198,70 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

