
YFGC020WWA | |
|---|---|
DigiKey Part Number | 2958-YFGC020WWA-ND |
Manufacturer | |
Manufacturer Product Number | YFGC020WWA |
Description | INT,GPS&GNSS,CERAMIC,-,NA,1560-1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS PCB Trace Solder Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.559GHz ~ 1.606GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 3 | |
Return Loss | -16.3dB, -13.3dB, -2.2dB | |
Gain | -2.3dBi, 2dBi, 2.9dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.157" (4.00mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,53100 € | 15,31 € |
| 50 | 1,31660 € | 65,83 € |
| 100 | 1,25020 € | 125,02 € |
| 250 | 1,18020 € | 295,05 € |
| 500 | 1,13798 € | 568,99 € |
| 1.000 | 1,10325 € | 1.103,25 € |
| 2.500 | 1,06658 € | 2.666,45 € |
| 5.000 | 1,04447 € | 5.222,35 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

