
YFGC015WWB | |
|---|---|
DigiKey Part Number | 2958-YFGC015WWB-ND |
Manufacturer | |
Manufacturer Product Number | YFGC015WWB |
Description | INT,GPS&GNSS,CERAMIC,-,NA,1559-1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS PCB Trace Solder Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Quectel | VSWR 1.3, 3, 3.5 |
Packaging Bulk | Return Loss -16.6dB, -6dB, -5dB |
Part Status Active | Gain -0.55dBi, 0.45dBi, 1.78dBi |
RF Family/Standard Navigation | Termination Solder |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 1.561GHz, 1.575GHz, 1.602GHz | Height (Max) 0.157" (4.00mm) |
Frequency Range 1.559GHz ~ 1.606GHz | Applications Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS |
Antenna Type PCB Trace |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,52400 € | 15,24 € |
| 70 | 1,27700 € | 89,39 € |
| 140 | 1,21686 € | 170,36 € |
| 280 | 1,16739 € | 326,87 € |
| 560 | 1,12671 € | 630,96 € |
| 1.050 | 1,09607 € | 1.150,87 € |
| 2.520 | 1,06146 € | 2.674,88 € |
| 5.040 | 1,03951 € | 5.239,13 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

