
YFGC012WWB | |
|---|---|
DigiKey Part Number | 2958-YFGC012WWB-ND |
Manufacturer | |
Manufacturer Product Number | YFGC012WWB |
Description | INT,GPS&GNSS,CERAMIC,-,NA,1559-1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS PCB Trace Solder Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Quectel | VSWR 1.2, 1.4 |
Packaging Bulk | Return Loss -20.6dB, -16.5dB |
Part Status Active | Gain -2.9dBi, -1.1dBi |
RF Family/Standard Navigation | Termination Solder |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 1.561GHz, 1.575GHz | Height (Max) 0.157" (4.00mm) |
Frequency Range 1.559GHz ~ 1.586GHz | Applications Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS |
Antenna Type PCB Trace |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,51200 € | 15,12 € |
| 25 | 1,37960 € | 34,49 € |
| 100 | 1,23460 € | 123,46 € |
| 300 | 1,15377 € | 346,13 € |
| 500 | 1,12384 € | 561,92 € |
| 1.000 | 1,08954 € | 1.089,54 € |
| 2.500 | 1,05332 € | 2.633,30 € |
| 5.000 | 1,03149 € | 5.157,45 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

