RF ANTENNA GNSS Ceramic Patch I-PEX MHF1 Buckle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFGA035E3DM

DigiKey Part Number
2958-YFGA035E3DM-ND
Manufacturer
Manufacturer Product Number
YFGA035E3DM
Description
EMBEDDED ANTENNA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS Ceramic Patch I-PEX MHF1 Buckle
Datasheet
 Datasheet
EDA/CAD Models
YFGA035E3DM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Tray
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.572GHz
Frequency Range
1.559GHz ~ 1.586GHz
Antenna Type
Ceramic Patch
Number of Bands
1
VSWR
-
Return Loss
-
Gain
1.39dBi
Features
Cable - 100mm
Termination
I-PEX MHF1
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Buckle
Height (Max)
0.390" (9.91mm)
Applications
GNSS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17,16000 €7,16 €
205,23800 €104,76 €
404,98000 €199,20 €
1004,70760 €470,76 €
2604,48900 €1.167,14 €
5004,36986 €2.184,93 €
1.0004,26536 €4.265,36 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,16000 €
Unit Price with VAT:8,52040 €