
YFGA012E3AM | |
|---|---|
DigiKey Part Number | 2958-YFGA012E3AM-ND |
Manufacturer | |
Manufacturer Product Number | YFGA012E3AM |
Description | EMBEDDED ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Ceramic Patch I-PEX MHF1 Buckle |
Datasheet | Datasheet |
EDA/CAD Models | YFGA012E3AM Models |
Category | Antenna Type Ceramic Patch |
Manufacturer Quectel | Number of Bands 1 |
Packaging Tray | Gain -1.7dBi |
Part Status Active | Features Cable - 100mm |
RF Family/Standard Navigation | Termination I-PEX MHF1 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Buckle |
Frequency (Center/Band) 1.575GHz | Height (Max) 0.295" (7.50mm) |
Frequency Range 1.565GHz ~ 1.586GHz | Applications GNSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 € | 5,10 € |
| 10 | 3,90400 € | 39,04 € |
| 36 | 3,50667 € | 126,24 € |
| 108 | 3,26278 € | 352,38 € |
| 252 | 3,11972 € | 786,17 € |
| 504 | 3,02560 € | 1.524,90 € |
| 1.008 | 2,94811 € | 2.971,69 € |
| 2.520 | 2,86631 € | 7.223,10 € |
| Unit Price without VAT: | 5,10000 € |
|---|---|
| Unit Price with VAT: | 6,06900 € |

