New at DigiKey
RF ANTENNA 5G Flat Patch SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFCX001WWAH

DigiKey Part Number
2958-YFCX001WWAH-ND
Manufacturer
Manufacturer Product Number
YFCX001WWAH
Description
5G ADHESIVE MOUNT TRANSPARENT FI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G Flat Patch SMA Male Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
830MHz, 2.07GHz, 4.65GHz
Frequency Range
700MHz ~ 960MHz, 1.45GHz ~ 2.69GHz, 3.3GHz ~ 6GHz
Antenna Type
Flat Patch
Number of Bands
3
VSWR
-
Return Loss
-
Gain
6dBi, 6dBi, 6dBi
Features
Cable - 300mm
Termination
SMA Male
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
-
Applications
5G
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
115,74000 €15,74 €
2011,90250 €238,05 €
4011,38675 €455,47 €
10010,84270 €1.084,27 €
26010,40619 €2.705,61 €
50010,16834 €5.084,17 €
Manufacturers Standard Package
Unit Price without VAT:15,74000 €
Unit Price with VAT:18,73060 €