
YFCP001WWA | |
|---|---|
DigiKey Part Number | 2958-YFCP001WWATR-ND - Tape & Reel (TR) 2958-YFCP001WWACT-ND - Cut Tape (CT) 2958-YFCP001WWADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFCP001WWA |
Description | EMBEDDED ANTENNA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.638GHz | |
Frequency Range | 1.427GHz ~ 5.85GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.7dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.118" (3.00mm) | |
Applications | 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,93200 € | 9,32 € |
| 25 | 0,84560 € | 21,14 € |
| 100 | 0,75080 € | 75,08 € |
| 250 | 0,70544 € | 176,36 € |
| 500 | 0,67816 € | 339,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,65292 € | 718,21 € |
| 2.200 | 0,63491 € | 1.396,80 € |
| 3.300 | 0,62589 € | 2.065,44 € |
| 5.500 | 0,61589 € | 3.387,40 € |
| 7.700 | 0,61005 € | 4.697,39 € |
| 11.000 | 0,60444 € | 6.648,84 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

