
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.3GHz | |
Frequency Range | 600MHz ~ 6GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | Cable - 150mm | |
Termination | I-PEX-1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | - | |
Applications | 2G, 3G, 4G, 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 3,16100 € | 31,61 € |
| 50 | 2,76140 € | 138,07 € |
| 100 | 2,63730 € | 263,73 € |
| 250 | 2,50648 € | 626,62 € |
| 500 | 2,42762 € | 1.213,81 € |
| 1.000 | 2,36268 € | 2.362,68 € |
| 2.500 | 2,29416 € | 5.735,40 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |

