
Category | Number of Bands 2 |
Manufacturer Quectel | VSWR 1.5, 2.5 |
Packaging Bulk | Return Loss -7.5dB |
Part Status Active | Gain 2.1dBi, 3.1dBi |
RF Family/Standard WiFi | Features Cable - 100mm |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Termination I-PEX MHF4L |
Frequency (Center/Band) 2.45GHz, 5.5GHz | Mounting Type Adhesive |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | Height (Max) 0.005" (0.12mm) |
Antenna Type Flat Patch | Applications Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,96500 € | 9,65 € |
| 25 | 0,87560 € | 21,89 € |
| 100 | 0,77730 € | 77,73 € |
| 300 | 0,72237 € | 216,71 € |
| 500 | 0,70208 € | 351,04 € |
| 1.000 | 0,67881 € | 678,81 € |
| 2.500 | 0,65425 € | 1.635,62 € |
| 5.000 | 0,63945 € | 3.197,25 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

