
YF0004AA | |
|---|---|
DigiKey Part Number | 2958-YF0004AA-ND |
Manufacturer | |
Manufacturer Product Number | YF0004AA |
Description | 4G FPC ANTENNA+CABLE (NOT RECOMM |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Flat Patch I-PEX-1 |
Category | Antenna Type Flat Patch |
Manufacturer Quectel | Number of Bands 2 |
Packaging Bulk | VSWR 4.5 |
Part Status Not For New Designs | Gain 5dBi, 5dBi |
RF Family/Standard Cellular | Features Cable - 100mm |
Frequency Group Wide Band | Termination I-PEX-1 |
Frequency (Center/Band) 892MHz, 2.2GHz | Height (Max) 0.005" (0.12mm) |
Frequency Range 824MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | Applications LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,00125 € | 200,25 € |
| Unit Price without VAT: | 1,00125 € |
|---|---|
| Unit Price with VAT: | 1,19149 € |

