
YF0003AA | |
|---|---|
DigiKey Part Number | 2958-YF0003AA-ND |
Manufacturer | |
Manufacturer Product Number | YF0003AA |
Description | 4G FPC ANTENNA+CABLE (NOT RECOMM |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Flat Patch I-PEX-1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 892MHz, 2.2GHz | |
Frequency Range | 842MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | 5 | |
Return Loss | - | |
Gain | 5dBi, 5dBi | |
Features | Cable - 101mm | |
Termination | I-PEX-1 | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | 0.005" (0.12mm) | |
Applications | LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,00580 € | 201,16 € |
| Unit Price without VAT: | 1,00580 € |
|---|---|
| Unit Price with VAT: | 1,19690 € |

