


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 830MHz, 2.21GHz, 4.15GHz | |
Frequency Range | 700MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.3GHz ~ 5GHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | 5 | |
Return Loss | - | |
Gain | 3dBi, 3dBi, 3dBi | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Screw | |
Height (Max) | 0.394" (10.00mm) | |
Applications | 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 2,07400 € | 20,74 € |
| 25 | 1,90120 € | 47,53 € |
| 200 | 1,64065 € | 328,13 € |
| 400 | 1,58253 € | 633,01 € |
| 600 | 1,55343 € | 932,06 € |
| 1.000 | 1,52118 € | 1.521,18 € |
| 2.600 | 1,47199 € | 3.827,17 € |
| 5.000 | 1,44518 € | 7.225,90 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |

