RF ANTENNA 5G Module Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 5G Module Screw
YF0002BA

YF0002BA

DigiKey Part Number
2958-YF0002BA-ND
Manufacturer
Manufacturer Product Number
YF0002BA
Description
EMBEDDED, 1710-2700, 3300-5000,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G Module Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Module
Manufacturer
Quectel
Number of Bands
2
Packaging
Bulk
VSWR
5
Part Status
Active
Gain
3dBi, 3dBi
RF Family/Standard
Cellular
Mounting Type
Screw
Frequency Group
Wide Band
Height (Max)
0.394" (10.00mm)
Frequency (Center/Band)
2.21GHz, 4.15GHz
Applications
5G
Frequency Range
1.71GHz ~ 2.7GHz, 3.3GHz ~ 5GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,86000 €2,86 €
102,14700 €21,47 €
251,96840 €49,21 €
2001,69855 €339,71 €
4001,63835 €655,34 €
6001,60823 €964,94 €
1.0001,57486 €1.574,86 €
2.6001,52393 €3.962,22 €
5.0001,49617 €7.480,85 €
Manufacturers Standard Package
Unit Price without VAT:2,86000 €
Unit Price with VAT:3,40340 €