


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 830MHz, 2.21GHz, 4.15GHz | |
Frequency Range | 700MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.3GHz ~ 5GHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | 5 | |
Return Loss | - | |
Gain | 3dBi, 3dBi, 3dBi | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | 0.394" (10.00mm) | |
Applications | 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,15700 € | 21,57 € |
| 25 | 1,97720 € | 49,43 € |
| 200 | 1,70625 € | 341,25 € |
| 400 | 1,64580 € | 658,32 € |
| 600 | 1,61557 € | 969,34 € |
| 1.000 | 1,58203 € | 1.582,03 € |
| 2.600 | 1,53087 € | 3.980,26 € |
| 5.000 | 1,50298 € | 7.514,90 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |

