
YEVT001W7AM | |
|---|---|
DigiKey Part Number | 2958-YEVT001W7AM-ND |
Manufacturer | |
Manufacturer Product Number | YEVT001W7AM |
Description | V2X/DSRC TERMINAL MOUNT FIBERGLA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.887GHz | |
Frequency Range | 5.85GHz ~ 5.925GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 23.622" (600.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,72000 € | 47,72 € |
| 10 | 39,29500 € | 392,95 € |
| 25 | 37,19080 € | 929,77 € |
| 100 | 34,87880 € | 3.487,88 € |
| 250 | 33,77712 € | 8.444,28 € |
| Unit Price without VAT: | 47,72000 € |
|---|---|
| Unit Price with VAT: | 56,78680 € |

