
YENT005W7AM | |
|---|---|
DigiKey Part Number | 2958-YENT005W7AM-ND |
Manufacturer | |
Manufacturer Product Number | YENT005W7AM |
Description | LPWA/ISM TERMINAL MOUNT FIBERGLA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LPWA Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Quectel | Number of Bands 1 |
Packaging Box | Termination N Type Male |
Part Status Active | Ingress Protection IP67 |
RF Family/Standard General ISM | Mounting Type Connector Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 23.622" (600.00mm) |
Frequency (Center/Band) 865MHz | Applications ISM, LPWA |
Frequency Range 860MHz ~ 870MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,30000 € | 35,30 € |
| 10 | 28,77800 € | 287,78 € |
| 25 | 27,15000 € | 678,75 € |
| 100 | 25,35990 € | 2.535,99 € |
| 250 | 24,50664 € | 6.126,66 € |
| Unit Price without VAT: | 35,30000 € |
|---|---|
| Unit Price with VAT: | 42,00700 € |

