
YENT002F3AM | |
|---|---|
DigiKey Part Number | 2958-YENT002F3AM-ND |
Manufacturer | |
Manufacturer Product Number | YENT002F3AM |
Description | LPWA/ISM TERMINAL MOUNT RUBBER D |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LPWA Whip, Right Angle I-PEX MHF1 Connector Mount |
Datasheet | Datasheet |
Category | Frequency Range 860MHz ~ 930MHz |
Manufacturer Quectel | Antenna Type Whip, Right Angle |
Packaging Bag | Number of Bands 1 |
Part Status Active | Termination I-PEX MHF1 |
RF Family/Standard General ISM | Mounting Type Connector Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 5.118" (130.00mm) |
Frequency (Center/Band) 895MHz | Applications ISM, LPWA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,46400 € | 24,64 € |
| 30 | 2,22800 € | 66,84 € |
| 100 | 2,04140 € | 204,14 € |
| 250 | 1,93596 € | 483,99 € |
| 500 | 1,87244 € | 936,22 € |
| 1.000 | 1,82013 € | 1.820,13 € |
| 2.500 | 1,76492 € | 4.412,30 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |

